


TPS73618MDBVREP | |
|---|---|
DigiKey Part Number | 296-21279-2-ND - Tape & Reel (TR) 296-21279-1-ND - Cut Tape (CT) 296-21279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618MDBVREP |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618MDBVREP Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9193-18GB | Richtek USA Inc. | 45.780 | 1028-1016-1-ND | 0,35000 € | Similar |
| V62/06626-03XE | Rochester Electronics, LLC | 2.756 | 2156-V62/06626-03XE-ND | 4,47053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 5,84080 € | 146,02 € |
| 100 | 5,34810 € | 534,81 € |
| 250 | 5,25212 € | 1.313,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,71113 € | 14.133,39 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |







