Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73615DCQR

DigiKey Part Number
296-16910-2-ND - Tape & Reel (TR)
296-16910-1-ND - Cut Tape (CT)
296-16910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73615DCQR
Description
IC REG LIN 1.5V 400MA SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73615DCQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31.747 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,33990 €3.349,75 €
5.0001,31346 €6.567,30 €
Manufacturers Standard Package
Unit Price without VAT:1,33990 €
Unit Price with VAT:1,59448 €

Other Suppliers on DigiKey

31.747In Stock
Ships from Rochester Electronics, LLC