
TPS73601DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73601DRBRM3TR-ND - Tape & Reel (TR) 296-TPS73601DRBRM3CT-ND - Cut Tape (CT) 296-TPS73601DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DRBRM3 |
Description | IC REG LIN POS ADJ 400MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55280 € | 55,28 € |
| 250 | 0,51760 € | 129,40 € |
| 500 | 0,49642 € | 248,21 € |
| 1.000 | 0,48455 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45746 € | 1.372,38 € |
| 6.000 | 0,44693 € | 2.681,58 € |
| 9.000 | 0,44165 € | 3.974,85 € |
| 15.000 | 0,43580 € | 6.537,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

