MFR Recommended



TPS73601DRBRG4 | |
|---|---|
DigiKey Part Number | TPS73601DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73601DRBRG4 |
Description | IC REG LIN POS ADJ 400MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DRBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00627 € | 3.018,81 € |
| 6.000 | 0,98629 € | 5.917,74 € |
| Unit Price without VAT: | 1,00627 € |
|---|---|
| Unit Price with VAT: | 1,19746 € |


