TPS73601DCQRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 780
Unit Price: 2,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.364
Unit Price: 2,24000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73601DCQRG4

DigiKey Part Number
TPS73601DCQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73601DCQRG4
Description
IC REG LIN POS ADJ 400MA SOT223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73601DCQRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes