


TPS735285DRVT | |
|---|---|
DigiKey Part Number | 296-TPS735285DRVTTR-ND - Tape & Reel (TR) 296-TPS735285DRVTCT-ND - Cut Tape (CT) 296-TPS735285DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS735285DRVT |
Description | IC REG LINEAR 2.85V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS735285DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,42920 € | 35,73 € |
| 100 | 1,28000 € | 128,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20884 € | 302,21 € |
| 500 | 1,16594 € | 582,97 € |
| 750 | 1,14445 € | 858,34 € |
| 1.250 | 1,12065 € | 1.400,81 € |
| 1.750 | 1,10674 € | 1.936,80 € |
| 2.500 | 1,09335 € | 2.733,38 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

