


TPS73527DRVT | |
|---|---|
DigiKey Part Number | 296-28740-2-ND - Tape & Reel (TR) 296-28740-1-ND - Cut Tape (CT) 296-28740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73527DRVT |
Description | IC REG LINEAR 2.7V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73527DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,57560 € | 39,39 € |
| 100 | 1,41330 € | 141,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33588 € | 333,97 € |
| 500 | 1,28920 € | 644,60 € |
| 750 | 1,26583 € | 949,37 € |
| 1.250 | 1,23993 € | 1.549,91 € |
| 1.750 | 1,22479 € | 2.143,38 € |
| 2.500 | 1,21022 € | 3.025,55 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

