MFR Recommended



TPS7350QPWR | |
|---|---|
DigiKey Part Number | 296-8070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7350QPWR |
Description | IC REG LINEAR 5V 500MA 20-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7350QPWR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 53dB ~ 51dB (120Hz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-TSSOP |
Voltage Dropout (Max) 0.23V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74550PQWDRBRQ1 | Texas Instruments | 2.441 | 296-TPS74550PQWDRBRQ1CT-ND | 1,41000 € | MFR Recommended |


