Parametric Equivalent



TPS73430DRVR | |
|---|---|
DigiKey Part Number | 296-50156-2-ND - Tape & Reel (TR) 296-50156-1-ND - Cut Tape (CT) 296-50156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73430DRVR |
Description | IC REG LINEAR 3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73430DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59370 € | 59,37 € |
| 250 | 0,55644 € | 139,11 € |
| 500 | 0,53394 € | 266,97 € |
| 1.000 | 0,52274 € | 522,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49254 € | 1.477,62 € |
| 6.000 | 0,48134 € | 2.888,04 € |
| 9.000 | 0,47574 € | 4.281,66 € |
| 15.000 | 0,46953 € | 7.042,95 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


