


TPS73401DRVT | |
|---|---|
DigiKey Part Number | 296-24286-2-ND - Tape & Reel (TR) 296-24286-1-ND - Cut Tape (CT) 296-24286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73401DRVT |
Description | IC REG LIN POS ADJ 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73401DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77800 € | 19,45 € |
| 100 | 0,68980 € | 68,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64756 € | 161,89 € |
| 500 | 0,62214 € | 311,07 € |
| 750 | 0,60941 € | 457,06 € |
| 1.250 | 0,59531 € | 744,14 € |
| 1.750 | 0,58706 € | 1.027,36 € |
| 2.500 | 0,57913 € | 1.447,83 € |
| 6.250 | 0,56206 € | 3.512,88 € |
| 12.500 | 0,55177 € | 6.897,12 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

