


TPS7325QPWR | |
|---|---|
DigiKey Part Number | 296-8063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7325QPWR |
Description | IC REG LIN 2.5V 500MA 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7325QPWR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 53dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 20-TSSOP |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53573 € | 5.071,46 € |
| Unit Price without VAT: | 2,53573 € |
|---|---|
| Unit Price with VAT: | 3,01752 € |

