


TPS7325QDRG4 | |
|---|---|
DigiKey Part Number | TPS7325QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7325QDRG4 |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7325QDRG4 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 53dB (120Hz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |

