


TPS73250DCQR | |
|---|---|
DigiKey Part Number | 296-16867-2-ND - Tape & Reel (TR) 296-16867-1-ND - Cut Tape (CT) 296-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73250DCQR |
Description | IC REG LINEAR 5V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73250DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12588 € | 2.814,70 € |
| 5.000 | 1,10295 € | 5.514,75 € |
| 7.500 | 1,09147 € | 8.186,02 € |
| Unit Price without VAT: | 1,12588 € |
|---|---|
| Unit Price with VAT: | 1,33980 € |

