


TPS73233DCQR | |
|---|---|
DigiKey Part Number | 296-16866-2-ND - Tape & Reel (TR) 296-16866-1-ND - Cut Tape (CT) 296-16866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73233DCQR |
Description | IC REG LIN 3.3V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73233DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22800 € | 30,70 € |
| 100 | 1,09670 € | 109,67 € |
| 250 | 1,03404 € | 258,51 € |
| 500 | 0,99940 € | 499,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93241 € | 2.331,03 € |
| 5.000 | 0,91264 € | 4.563,20 € |
| 7.500 | 0,90274 € | 6.770,55 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

