


TPS73233DBVT | |
|---|---|
DigiKey Part Number | 296-15812-2-ND - Tape & Reel (TR) 296-15812-1-ND - Cut Tape (CT) 296-15812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73233DBVT |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73233DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73233DBVR | Texas Instruments | 3.656 | 296-39483-1-ND | 1,29000 € | Parametric Equivalent |
| MIC5305-3.3YD5-TR | Microchip Technology | 2.404 | 576-1298-1-ND | 0,42000 € | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.078 | 576-4196-1-ND | 0,58000 € | Similar |
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1.917 | 1016-SP6205EM5-L-3-3/TRCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,05680 € | 26,42 € |
| 100 | 0,94170 € | 94,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88672 € | 221,68 € |
| 500 | 0,85358 € | 426,79 € |
| 750 | 0,83699 € | 627,74 € |
| 1.250 | 0,81860 € | 1.023,25 € |
| 1.750 | 0,80786 € | 1.413,76 € |
| 2.500 | 0,79752 € | 1.993,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |




