


TPS73219DBVR | |
|---|---|
DigiKey Part Number | 296-23380-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73219DBVR |
Description | IC REG LINEAR 1.9V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73219DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62825 € | 1.884,75 € |
| Unit Price without VAT: | 0,62825 € |
|---|---|
| Unit Price with VAT: | 0,74762 € |

