


TPS73218DCQR | |
|---|---|
DigiKey Part Number | 296-16863-2-ND - Tape & Reel (TR) 296-16863-1-ND - Cut Tape (CT) 296-16863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73218DCQR |
Description | IC REG LIN 1.8V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73218DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73218QDCQRQ1 | Texas Instruments | 2.469 | 296-40951-2-ND | 1,61481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,32600 € | 33,15 € |
| 100 | 1,18570 € | 118,57 € |
| 250 | 1,11896 € | 279,74 € |
| 500 | 1,08580 € | 542,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01070 € | 2.526,75 € |
| 5.000 | 0,98964 € | 4.948,20 € |
| 7.500 | 0,97909 € | 7.343,18 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

