


TPS73216MDBVREP | |
|---|---|
DigiKey Part Number | 296-22492-2-ND - Tape & Reel (TR) 296-22492-1-ND - Cut Tape (CT) 296-22492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73216MDBVREP |
Description | IC REG LINEAR 1.6V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73216MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,80600 € | 70,15 € |
| 100 | 2,54170 € | 254,17 € |
| 250 | 2,41560 € | 603,90 € |
| 500 | 2,33962 € | 1.169,81 € |
| 1.000 | 2,27708 € | 2.277,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,19984 € | 6.599,52 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

