Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73216DBVT

DigiKey Part Number
296-17423-2-ND - Tape & Reel (TR)
296-17423-1-ND - Cut Tape (CT)
296-17423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73216DBVT
Description
IC REG LINEAR 1.6V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73216DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
950 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89220 €446,10 €
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,21100 €12,11 €
251,10280 €27,57 €
1000,98330 €98,33 €
Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85900 €8,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €

Other Suppliers on DigiKey

10.680In Stock
Ships from Rochester Electronics, LLC