


TPS73213DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73213DBVTTR-ND - Tape & Reel (TR) 296-TPS73213DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73213DBVT |
Description | IC REG LINEAR 1.3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73213DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78401DBVR | Texas Instruments | 11.577 | 296-TPS78401DBVRCT-ND | 0,63000 € | MFR Recommended |
| TPS73213DBVR | Texas Instruments | 14.475 | 296-20714-1-ND | 1,67000 € | Parametric Equivalent |
| TPS73213DBVT | Texas Instruments | 13.175 | 296-TPS73213DBVTCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16960 € | 29,24 € |
| 100 | 1,04370 € | 104,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98376 € | 245,94 € |
| 500 | 0,94760 € | 473,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

