TPS73201DRBTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.013
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.214
Unit Price: 0,45000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73201DRBTG4

DigiKey Part Number
TPS73201DRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73201DRBTG4
Description
IC REG LIN POS ADJ 250MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73201DRBTG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Series
Current - Supply (Max)
950 µA
Packaging
Tape & Reel (TR)
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.15V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73201DRBTTexas Instruments6.013296-TPS73201DRBTCT-ND1,60000 €MFR Recommended
LDK130PU-RSTMicroelectronics1.214497-14262-1-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types