Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73201DRBRM3

DigiKey Part Number
296-TPS73201DRBRM3TR-ND - Tape & Reel (TR)
296-TPS73201DRBRM3CT-ND - Cut Tape (CT)
296-TPS73201DRBRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73201DRBRM3
Description
IC REG LIN POS ADJ 250MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
630 µA
Current - Supply (Max)
950 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65400 €6,54 €
250,59000 €14,75 €
1000,52010 €52,01 €
2500,48672 €121,68 €
5000,46662 €233,31 €
1.0000,45427 €454,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42960 €1.288,80 €
6.0000,41960 €2.517,60 €
9.0000,41458 €3.731,22 €
15.0000,40903 €6.135,45 €
21.0000,40579 €8.521,59 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €