


TPS73201DBVT | |
|---|---|
DigiKey Part Number | 296-15807-2-ND - Tape & Reel (TR) 296-15807-1-ND - Cut Tape (CT) 296-15807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DBVT |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.15V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,15600 € | 28,90 € |
| 100 | 1,03140 € | 103,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97212 € | 243,03 € |
| 500 | 0,93634 € | 468,17 € |
| 750 | 0,91843 € | 688,82 € |
| 1.250 | 0,89857 € | 1.123,21 € |
| 1.750 | 0,88697 € | 1.552,20 € |
| 2.500 | 0,87581 € | 2.189,53 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

