MFR Recommended
Parametric Equivalent
Similar
Similar



TPS73131DBVR | |
|---|---|
DigiKey Part Number | 296-TPS73131DBVRTR-ND - Tape & Reel (TR) 296-TPS73131DBVRCT-ND - Cut Tape (CT) 296-TPS73131DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73131DBVR |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73131DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73623 € | 2.208,69 € |
| 6.000 | 0,72075 € | 4.324,50 € |
| 9.000 | 0,71300 € | 6.417,00 € |
| Unit Price without VAT: | 0,73623 € |
|---|---|
| Unit Price with VAT: | 0,87611 € |








