MFR Recommended



TPS73047DBVR | |
|---|---|
DigiKey Part Number | 296-TPS73047DBVRTR-ND - Tape & Reel (TR) 296-TPS73047DBVRCT-ND - Cut Tape (CT) 296-TPS73047DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73047DBVR |
Description | IC REG LINEAR 4.7V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73047DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78401DBVR | Texas Instruments | 11.235 | 296-TPS78401DBVRCT-ND | 0,72000 € | MFR Recommended |
| LDK120M-R | STMicroelectronics | 6.243 | 497-13501-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51190 € | 1.535,70 € |
| Unit Price without VAT: | 0,51190 € |
|---|---|
| Unit Price with VAT: | 0,60916 € |



