
TPS73030DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73030DBVRM3TR-ND - Tape & Reel (TR) 296-TPS73030DBVRM3CT-ND - Cut Tape (CT) 296-TPS73030DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73030DBVRM3 |
Description | 200-MA, LOW-DROPOUT VOLTAGE REGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB ~ 39dB (100Hz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.12V @ 200mA, 0.21V @ 200mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26656 € | 66,64 € |
| 500 | 0,25444 € | 127,22 € |
| 1.000 | 0,24447 € | 244,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23214 € | 696,42 € |
| 6.000 | 0,22611 € | 1.356,66 € |
| 9.000 | 0,22309 € | 2.007,81 € |
| 15.000 | 0,21974 € | 3.296,10 € |
| 21.000 | 0,21779 € | 4.573,59 € |
| 30.000 | 0,21591 € | 6.477,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

