MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar



TPS73028DBVTG4 | |
|---|---|
DigiKey Part Number | TPS73028DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73028DBVTG4 |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73028DBVTG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | PSRR 68dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV74328PDBVR | Texas Instruments | 6.521 | 296-48990-1-ND | 0,11000 € | MFR Recommended |
| TPS73028DBVT | Texas Instruments | 3.741 | 296-TPS73028DBVTCT-ND | 0,78000 € | MFR Recommended |
| MIC5301-2.8YD5-TR | Microchip Technology | 0 | MIC5301-2.8YD5-TR-ND | 0,71243 € | Similar |
| MIC5305-2.8YD5-TR | Microchip Technology | 0 | 576-2851-2-ND | 0,36941 € | Similar |
| MIC5319-2.8YD5-TR | Microchip Technology | 0 | MIC5319-2.8YD5-TR-ND | 1,63595 € | Similar |





