


TPS730285DBVR | |
|---|---|
DigiKey Part Number | 296-TPS730285DBVRTR-ND - Tape & Reel (TR) 296-TPS730285DBVRCT-ND - Cut Tape (CT) 296-TPS730285DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS730285DBVR |
Description | IC REG LIN 2.85V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS730285DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39118 € | 1.173,54 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 9.000 | 0,37735 € | 3.396,15 € |
| 15.000 | 0,37223 € | 5.583,45 € |
| 21.000 | 0,36924 € | 7.754,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55520 € | 13,88 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,45712 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,53920 € | 13,48 € |
| 100 | 0,47450 € | 47,45 € |
| 250 | 0,44380 € | 110,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

