Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7301QPWR

DigiKey Part Number
TPS7301QPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7301QPWR
Description
IC REG LINEAR POS ADJ 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7301QPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 200mA
Current - Output
Current - Supply (Max)
550 µA
PSRR
68dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 23.900 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,24492 €2.489,84 €
4.0001,21857 €4.874,28 €
6.0001,20537 €7.232,22 €
Manufacturers Standard Package
Unit Price without VAT:1,24492 €
Unit Price with VAT:1,48145 €

Other Suppliers on DigiKey

23.900In Stock
Ships from Rochester Electronics, LLC