
TPS73018DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73018DBVRM3TR-ND - Tape & Reel (TR) 296-TPS73018DBVRM3CT-ND - Cut Tape (CT) 296-TPS73018DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73018DBVRM3 |
Description | 200-MA, LOW-DROPOUT VOLTAGE REGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 200mA, 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24816 € | 124,08 € |
| 1.000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22641 € | 679,23 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 9.000 | 0,21758 € | 1.958,22 € |
| 15.000 | 0,21431 € | 3.214,65 € |
| 21.000 | 0,21241 € | 4.460,61 € |
| 30.000 | 0,21057 € | 6.317,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

