


TPS73001DBVT | |
|---|---|
DigiKey Part Number | 296-17576-2-ND - Tape & Reel (TR) 296-17576-1-ND - Cut Tape (CT) 296-17576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73001DBVT |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73001DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45650 € | 45,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,40884 € | 204,42 € |
| 750 | 0,39987 € | 299,90 € |
| 1.250 | 0,38991 € | 487,39 € |
| 1.750 | 0,38410 € | 672,17 € |
| 2.500 | 0,37850 € | 946,25 € |
| 6.250 | 0,36646 € | 2.290,38 € |
| 12.500 | 0,35920 € | 4.490,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

