Parametric Equivalent



TPS728330180YZUR | |
|---|---|
DigiKey Part Number | 296-40950-2-ND - Tape & Reel (TR) 296-40950-1-ND - Cut Tape (CT) 296-40950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728330180YZUR |
Description | IC REG LINEAR 3.3/1.8V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728330180YZUR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V, 1.8V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS728330180YZUT | Texas Instruments | 1.134 | 296-TPS728330180YZUTCT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68584 € | 2.057,52 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


