


TPS728180285YZUT | |
|---|---|
DigiKey Part Number | 296-TPS728180285YZUTTR-ND - Tape & Reel (TR) 296-TPS728180285YZUTCT-ND - Cut Tape (CT) 296-TPS728180285YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728180285YZUT |
Description | IC REG LINEAR 1.8V/2.85V 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728180285YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,94200 € | 23,55 € |
| 100 | 0,83730 € | 83,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78740 € | 196,85 € |
| 500 | 0,75732 € | 378,66 € |
| 750 | 0,74225 € | 556,69 € |
| 1.250 | 0,72555 € | 906,94 € |
| 1.750 | 0,71580 € | 1.252,65 € |
| 2.500 | 0,70642 € | 1.766,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

