


TPS728175295YZUT | |
|---|---|
DigiKey Part Number | 296-TPS728175295YZUTTR-ND - Tape & Reel (TR) 296-TPS728175295YZUTCT-ND - Cut Tape (CT) 296-TPS728175295YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728175295YZUT |
Description | IC REG LINEAR 1.75/2.95V 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS728175295YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.75V, 2.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76444 € | 191,11 € |
| 500 | 0,73524 € | 367,62 € |
| 750 | 0,72063 € | 540,47 € |
| Unit Price without VAT: | 0,76444 € |
|---|---|
| Unit Price with VAT: | 0,90968 € |

