


TPS728100180DRVR | |
|---|---|
DigiKey Part Number | 296-TPS728100180DRVRTR-ND - Tape & Reel (TR) 296-TPS728100180DRVRCT-ND - Cut Tape (CT) 296-TPS728100180DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728100180DRVR |
Description | IC REG LIN 1V/1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS728100180DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68430 € | 68,43 € |
| 250 | 0,64244 € | 160,61 € |
| 500 | 0,61716 € | 308,58 € |
| 1.000 | 0,59638 € | 596,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57070 € | 1.712,10 € |
| 6.000 | 0,55814 € | 3.348,84 € |
| 9.000 | 0,55185 € | 4.966,65 € |
| 15.000 | 0,54488 € | 8.173,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

