


TPS72730YFFT | |
|---|---|
DigiKey Part Number | 296-TPS72730YFFTTR-ND - Tape & Reel (TR) 296-TPS72730YFFTCT-ND - Cut Tape (CT) 296-TPS72730YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72730YFFT |
Description | IC REG LINEAR 3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72730YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,92040 € | 23,01 € |
| 100 | 0,81780 € | 81,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76888 € | 192,22 € |
| 500 | 0,73942 € | 369,71 € |
| 750 | 0,72465 € | 543,49 € |
| 1.250 | 0,70830 € | 885,38 € |
| 1.750 | 0,69873 € | 1.222,78 € |
| 2.500 | 0,68954 € | 1.723,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

