


TPS72730DSET | |
|---|---|
DigiKey Part Number | 296-27802-2-ND - Tape & Reel (TR) 296-27802-1-ND - Cut Tape (CT) 296-27802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72730DSET |
Description | IC REG LINEAR 3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72730DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96200 € | 24,05 € |
| 100 | 0,85540 € | 85,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80452 € | 201,13 € |
| 500 | 0,77390 € | 386,95 € |
| 750 | 0,75857 € | 568,93 € |
| 1.250 | 0,74158 € | 926,98 € |
| 1.750 | 0,73165 € | 1.280,39 € |
| 2.500 | 0,72209 € | 1.805,23 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

