
TPS72728DSEEVM-406 | |
|---|---|
DigiKey Part Number | 296-31284-ND |
Manufacturer | |
Manufacturer Product Number | TPS72728DSEEVM-406 |
Description | EVAL BOARD FOR TPS72728 |
Customer Reference | |
Detailed Description | TPS72728 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.8V | |
Current - Output | 200mA | |
Voltage - Input | 2V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS72728 | |
Note | - | |
Base Product Number |

