6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TPS73527DRVR

DigiKey Part Number
TPS73527DRVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73527DRVR
Description
IC REG LINEAR 2.7V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS73527DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
66dB ~ 22dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 125.258 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83452 €2.503,56 €
6.0000,81739 €4.904,34 €
9.0000,80882 €7.279,38 €
Manufacturers Standard Package
Unit Price without VAT:0,83452 €
Unit Price with VAT:0,99308 €

Other Suppliers on DigiKey

125.258In Stock
Ships from Rochester Electronics, LLC