


TPS72725DSER | |
|---|---|
DigiKey Part Number | 296-TPS72725DSERTR-ND - Tape & Reel (TR) 296-TPS72725DSERCT-ND - Cut Tape (CT) 296-TPS72725DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72725DSER |
Description | IC REG LINEAR 2.5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72725DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44320 € | 11,08 € |
| 100 | 0,38840 € | 38,84 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34662 € | 173,31 € |
| 1.000 | 0,33369 € | 333,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31772 € | 953,16 € |
| 6.000 | 0,30991 € | 1.859,46 € |
| 9.000 | 0,30599 € | 2.753,91 € |
| 15.000 | 0,30166 € | 4.524,90 € |
| 21.000 | 0,29913 € | 6.281,73 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

