Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72718YFFT

DigiKey Part Number
296-25239-2-ND - Tape & Reel (TR)
296-25239-1-ND - Cut Tape (CT)
296-25239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72718YFFT
Description
IC REG LINEAR 1.8V 250MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS72718YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10200 €11,02 €
251,00160 €25,04 €
1000,89150 €89,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,81444 €203,61 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €

Other Suppliers on DigiKey

9.353In Stock
Ships from Rochester Electronics, LLC