


TPS727185YFFT | |
|---|---|
DigiKey Part Number | 296-TPS727185YFFTTR-ND - Tape & Reel (TR) 296-TPS727185YFFTCT-ND - Cut Tape (CT) 296-TPS727185YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS727185YFFT |
Description | IC REG LIN 1.85V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS727185YFFT Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 45dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73724 € | 184,31 € |
| 500 | 0,70896 € | 354,48 € |
| Unit Price without VAT: | 0,73724 € |
|---|---|
| Unit Price with VAT: | 0,87732 € |

