


TPS727185YFFR | |
|---|---|
DigiKey Part Number | 296-27918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS727185YFFR |
Description | IC REG LIN 1.85V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS727185YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29068 € | 872,04 € |
| 6.000 | 0,28346 € | 1.700,76 € |
| 9.000 | 0,27983 € | 2.518,47 € |
| 15.000 | 0,27583 € | 4.137,45 € |
| 21.000 | 0,27349 € | 5.743,29 € |
| 30.000 | 0,27123 € | 8.136,90 € |
| Unit Price without VAT: | 0,29068 € |
|---|---|
| Unit Price with VAT: | 0,34591 € |

