


TPS72715DSET | |
|---|---|
DigiKey Part Number | 296-25191-2-ND - Tape & Reel (TR) 296-25191-1-ND - Cut Tape (CT) 296-25191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72715DSET |
Description | IC REG LINEAR 1.5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72715DSET Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 45dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84470 € | 84,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79452 € | 198,63 € |
| 500 | 0,76428 € | 382,14 € |
| 750 | 0,74913 € | 561,85 € |
| 1.250 | 0,73235 € | 915,44 € |
| 1.750 | 0,72255 € | 1.264,46 € |
| 2.500 | 0,71311 € | 1.782,78 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

