


TPS72715DSER | |
|---|---|
DigiKey Part Number | TPS72715DSER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72715DSER |
Description | IC REG LINEAR 1.5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72715DSER Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) | PSRR 85dB ~ 45dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33114 € | 993,42 € |
| Unit Price without VAT: | 0,33114 € |
|---|---|
| Unit Price with VAT: | 0,39406 € |

