


TPS72615KTTR | |
|---|---|
DigiKey Part Number | 296-TPS72615KTTR-ND - Tape & Reel (TR) 296-TPS72615KTCT-ND - Cut Tape (CT) 296-TPS72615KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72615KTTR |
Description | IC REG LINEAR 1.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72615KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36800 € | 33,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59704 € | 1.298,52 € |
| 1.000 | 2,52890 € | 2.528,90 € |
| 1.500 | 2,49477 € | 3.742,15 € |
| 2.500 | 2,45694 € | 6.142,35 € |
| 3.500 | 2,43486 € | 8.522,01 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

