


TPS72615DCQG4 | |
|---|---|
DigiKey Part Number | 2156-TPS72615DCQG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS72615DCQG4 |
Description | IC REG LINEAR 1.5V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Tube: | 227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15677 € | 257,72 € |
| Unit Price without VAT: | 4,15677 € |
|---|---|
| Unit Price with VAT: | 4,94656 € |

