

TPS72525KTTRG3 | |
---|---|
DigiKey Part Number | 296-TPS72525KTTRG3TR-ND - Tape & Reel (TR) 296-TPS72525KTTRG3CT-ND - Cut Tape (CT) 296-TPS72525KTTRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72525KTTRG3 |
Description | IC REG LINEAR 2.5V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72525KTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
10 | 2,76300 € | 27,63 € |
25 | 2,54200 € | 63,55 € |
100 | 2,29870 € | 229,87 € |
250 | 2,18288 € | 545,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,45786 € | 1.228,93 € |
1.000 | 2,07290 € | 2.072,90 € |
2.500 | 1,96925 € | 4.923,12 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,34350 € |