Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72518KTTR

DigiKey Part Number
296-TPS72518KTTR-ND - Tape & Reel (TR)
296-TPS72518KTTRCT-ND - Cut Tape (CT)
296-TPS72518KTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72518KTTR
Description
IC REG LINEAR 1.8V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72518KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1A
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,46588 €1.232,94 €
1.0002,07967 €2.079,67 €
2.5001,97568 €4.939,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,85500 €28,55 €
252,62640 €65,66 €
Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,77200 €27,72 €
252,55000 €63,75 €
1002,30620 €230,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €

Other Suppliers on DigiKey

21.255In Stock
Ships from Rochester Electronics, LLC