


TPS72501DT | |
|---|---|
DigiKey Part Number | 296-13805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72501DT |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS72501DT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 225 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 325 µA |
Part Status Obsolete | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable, Reset |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |

